
TPS650940A0RSKT | |
|---|---|
DigiKey Part Number | 296-50131-2-ND - Tape & Reel (TR) 296-50131-1-ND - Cut Tape (CT) 296-50131-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS650940A0RSKT |
Description | IC REG CTRLR/CONV 12OUT 64QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-CAP2™ Controller/Converter, Mobile PCs Voltage Regulator IC 12 Output 64-VQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | TPS650940A0RSKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller/Converter, Mobile PCs | |
Voltage - Input | 5.6V ~ 21V | |
Number of Outputs | 12 | |
Voltage - Output | Multiple | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.33000 | £6.33 |
| 10 | £4.91700 | £49.17 |
| 25 | £4.56200 | £114.05 |
| 100 | £4.17180 | £417.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £3.98568 | £996.42 |
| 500 | £3.87352 | £1,936.76 |
| 750 | £3.81736 | £2,863.02 |
| 1,250 | £3.75512 | £4,693.90 |
| 1,750 | £3.71877 | £6,507.85 |
| Unit Price without VAT: | £6.33000 |
|---|---|
| Unit Price with VAT: | £7.59600 |

