
TPS65035001RZDRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS65035001RZDRQ1TR-ND - Tape & Reel (TR) 296-TPS65035001RZDRQ1CT-ND - Cut Tape (CT) 296-TPS65035001RZDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65035001RZDRQ1 |
Description | 18V PMIC WITH THREE BUCK CONVERT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Camera PMIC 22-WQFN-FCRLF (3x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Camera | |
Current - Supply | - | |
Voltage - Supply | 2.5V ~ 5.5V, 4V ~ 18.3V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 22-PowerTFQFN | |
Supplier Device Package | 22-WQFN-FCRLF (3x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.31000 | £2.31 |
| 10 | £1.73400 | £17.34 |
| 25 | £1.58880 | £39.72 |
| 100 | £1.42920 | £142.92 |
| 250 | £1.35316 | £338.29 |
| 500 | £1.30726 | £653.63 |
| 1,000 | £1.26950 | £1,269.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £1.22286 | £3,668.58 |
| 6,000 | £1.20004 | £7,200.24 |
| Unit Price without VAT: | £2.31000 |
|---|---|
| Unit Price with VAT: | £2.77200 |

