
TPS628301KRZER | |
|---|---|
DigiKey Part Number | 296-TPS628301KRZERTR-ND - Tape & Reel (TR) 296-TPS628301KRZERCT-ND - Cut Tape (CT) 296-TPS628301KRZERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS628301KRZER |
Description | IC REG BUCK ADJ 1A 8WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 1A 8-WFDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.25V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.5V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WQFN-HR (1x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.96000 | £0.96 |
| 10 | £0.70200 | £7.02 |
| 25 | £0.63560 | £15.89 |
| 100 | £0.56270 | £56.27 |
| 250 | £0.52800 | £132.00 |
| 500 | £0.50706 | £253.53 |
| 1,000 | £0.48981 | £489.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.46852 | £1,405.56 |
| 6,000 | £0.45810 | £2,748.60 |
| 9,000 | £0.45288 | £4,075.92 |
| 15,000 | £0.44710 | £6,706.50 |
| Unit Price without VAT: | £0.96000 |
|---|---|
| Unit Price with VAT: | £1.15200 |

