
TPS62240DRVT | |
|---|---|
DigiKey Part Number | 296-22467-2-ND - Tape & Reel (TR) 296-22467-1-ND - Cut Tape (CT) 296-22467-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62240DRVT |
Description | IC REG BUCK ADJ 300MA 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 300mA 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62240DRVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.15000 | £1.15 |
| 10 | £0.84000 | £8.40 |
| 25 | £0.76240 | £19.06 |
| 100 | £0.67710 | £67.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £0.63648 | £159.12 |
| 500 | £0.61202 | £306.01 |
| 750 | £0.59976 | £449.82 |
| 1,250 | £0.58617 | £732.71 |
| 1,750 | £0.57822 | £1,011.88 |
| 2,500 | £0.57059 | £1,426.48 |
| 6,250 | £0.55414 | £3,463.38 |
| 12,500 | £0.54423 | £6,802.88 |
| Unit Price without VAT: | £1.15000 |
|---|---|
| Unit Price with VAT: | £1.38000 |







