
TPS61236PRWLR | |
|---|---|
DigiKey Part Number | 296-47377-2-ND - Tape & Reel (TR) 296-47377-1-ND - Cut Tape (CT) 296-47377-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61236PRWLR |
Description | IC REG BOOST ADJ 6.5A 9VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.9V 1 Output 6.5A (Switch) 9-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS61236PRWLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 4.9V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 9-VQFN-HR (2.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.74000 | £1.74 |
| 10 | £1.28600 | £12.86 |
| 25 | £1.17440 | £29.36 |
| 100 | £1.05100 | £105.10 |
| 250 | £0.99224 | £248.06 |
| 500 | £0.95678 | £478.39 |
| 1,000 | £0.92761 | £927.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.89157 | £2,674.71 |
| 6,000 | £0.87393 | £5,243.58 |
| Unit Price without VAT: | £1.74000 |
|---|---|
| Unit Price with VAT: | £2.08800 |









