TPS61096A - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61096EVM-787

DigiKey Part Number
296-46833-ND
Manufacturer
Manufacturer Product Number
TPS61096EVM-787
Description
EVAL BOARD FOR TPS61096A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS61096A - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
30mA
Manufacturer
Texas Instruments
Voltage - Input
1.8V ~ 5.5V
Packaging
Bulk
Regulator Topology
Boost
Part Status
Active
Contents
Board(s)
Main Purpose
DC/DC, Step Up
Utilized IC / Part
TPS61096A
Outputs and Type
1 Non-Isolated Output
Base Product Number
Voltage - Output
18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£45.39000£45.39
Manufacturers Standard Package
Unit Price without VAT:£45.39000
Unit Price with VAT:£54.46800