TPS61052 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61052EVM-269

DigiKey Part Number
296-31219-ND
Manufacturer
Manufacturer Product Number
TPS61052EVM-269
Description
EVAL BOARD FOR TPS61052
Customer Reference
Detailed Description
TPS61052 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Current - Output / Channel
1.2A
Outputs and Type
1 Non-Isolated Output
Voltage - Output
-
Features
Dimmable
Voltage - Input
2.5V ~ 6V
Contents
Board(s)
Utilized IC / Part
TPS61052
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.