MFR Recommended
Parametric Equivalent

TPS61029DRCTG4 | |
|---|---|
DigiKey Part Number | TPS61029DRCTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS61029DRCTG4 |
Description | IC REG BOOST ADJ 1.8A 10VSON |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 1.8A (Switch) 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61029DRCTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.9V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.08422 | £542.11 |
| 750 | £1.06453 | £798.40 |
| 1,250 | £1.04272 | £1,303.40 |
| 1,750 | £1.02997 | £1,802.45 |
| 2,500 | £1.01771 | £2,544.27 |
| 6,250 | £0.99131 | £6,195.69 |
| Unit Price without VAT: | £1.08422 |
|---|---|
| Unit Price with VAT: | £1.30106 |



