
TPS60251EVM-192 | |
|---|---|
DigiKey Part Number | 296-31215-ND |
Manufacturer | |
Manufacturer Product Number | TPS60251EVM-192 |
Description | EVAL BOARD FOR TPS60251 |
Customer Reference | |
Detailed Description | TPS60251 - 7 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 25mA | |
Outputs and Type | 7 Non-Isolated Outputs | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 3V ~ 6V | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | TPS60251 | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £78.19000 | £78.19 |
| Unit Price without VAT: | £78.19000 |
|---|---|
| Unit Price with VAT: | £93.82800 |

