TPS60250 - 7 Non-Isolated Outputs Dimmable LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS60250EVM-185

DigiKey Part Number
296-31214-ND
Manufacturer
Manufacturer Product Number
TPS60250EVM-185
Description
EVAL BOARD FOR TPS60250
Customer Reference
Detailed Description
TPS60250 - 7 Non-Isolated Outputs Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Current - Output / Channel
25mA
Outputs and Type
7 Non-Isolated Outputs
Voltage - Output
-
Features
Dimmable
Voltage - Input
3V ~ 6V
Contents
Board(s), Cable(s)
Utilized IC / Part
TPS60250
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.