
TPS59632QRHBTQ1 | |
|---|---|
DigiKey Part Number | 296-TPS59632QRHBTQ1TR-ND - Tape & Reel (TR) 296-TPS59632QRHBTQ1CT-ND - Cut Tape (CT) 296-TPS59632QRHBTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS59632QRHBTQ1 |
Description | IC REG CTRLR BUCK 32VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down I2C DC-DC Controller IC 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS59632QRHBTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | PWM Signal | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 3 | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 24V | |
Frequency - Switching | 300kHz ~ 1MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | I2C | |
Control Features | Current Limit, Enable, Frequency Control, Phase Control, Power Good | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.61000 | £6.61 |
| 10 | £5.13300 | £51.33 |
| 25 | £4.76320 | £119.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £4.04136 | £1,010.34 |
| 500 | £3.92790 | £1,963.95 |
| 750 | £3.87107 | £2,903.30 |
| 1,250 | £3.80812 | £4,760.15 |
| 1,750 | £3.77133 | £6,599.83 |
| Unit Price without VAT: | £6.61000 |
|---|---|
| Unit Price with VAT: | £7.93200 |

