Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS59124RGET

DigiKey Part Number
296-27718-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS59124RGET
Description
IC REG CTRLR BUCK 24VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TPS59124RGET Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
2
Output Phases
1
Voltage - Supply (Vcc/Vdd)
3V ~ 28V
Frequency - Switching
Selectable
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Enable, On Time Control, Power Good
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1,708 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
250£3.30672£826.68
500£3.21058£1,605.29
750£3.16244£2,371.83
1,250£3.10909£3,886.36
1,750£3.07791£5,386.34
Manufacturers Standard Package
Unit Price without VAT:£3.30672
Unit Price with VAT:£3.96806

Other Suppliers on DigiKey

1,708In Stock
Ships from Rochester Electronics, LLC