
TPS56339DDCT | |
|---|---|
DigiKey Part Number | 296-53564-2-ND - Tape & Reel (TR) 296-53564-1-ND - Cut Tape (CT) 296-53564-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS56339DDCT |
Description | IC REG BUCK ADJ 3A SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS56339DDCT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-THIN |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.14000 | £1.14 |
| 10 | £0.83100 | £8.31 |
| 25 | £0.75400 | £18.85 |
| 100 | £0.66940 | £66.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £0.62904 | £157.26 |
| 500 | £0.60474 | £302.37 |
| 750 | £0.59255 | £444.41 |
| 1,250 | £0.57906 | £723.83 |
| 1,750 | £0.57116 | £999.53 |
| 2,500 | £0.56357 | £1,408.92 |
| Unit Price without VAT: | £1.14000 |
|---|---|
| Unit Price with VAT: | £1.36800 |


