
TPS546B26RXXR | |
|---|---|
DigiKey Part Number | 296-TPS546B26RXXRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS546B26RXXR |
Description | PMBUS, SYNCHRONOUS STEP-DOWN CON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 25A 37-PowerWFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 400kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 37-WQFN-FCRLF (5x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £3.35118 | £10,053.54 |
| Unit Price without VAT: | £3.35118 |
|---|---|
| Unit Price with VAT: | £4.02142 |

