
TPS54240QDRCRQ1 | |
|---|---|
DigiKey Part Number | 296-40787-2-ND - Tape & Reel (TR) 296-40787-1-ND - Cut Tape (CT) 296-40787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54240QDRCRQ1 |
Description | IC REG BCK SPLIT RAIL ADJ 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck, Split Rail Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54240QDRCRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 39V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.83000 | £2.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £1.79579 | £5,387.37 |
| Unit Price without VAT: | £2.83000 |
|---|---|
| Unit Price with VAT: | £3.39600 |

