


TPS54122RHLT | |
|---|---|
DigiKey Part Number | 296-37180-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TPS54122RHLT |
Description | IC REG DL BUCK/LNR SYNC 24VQFN |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 300kHz ~ 2MHz 24-VQFN (5.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54122RHLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 300kHz ~ 2MHz | |
Voltage/Current - Output 1 | 0.8V ~ 3.6V, 3A | |
Voltage/Current - Output 2 | 0.8V ~ 3.6V, 3A | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 2.95V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (5.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.03000 | £4.03 |
| 10 | £3.08000 | £30.80 |
| 25 | £2.84200 | £71.05 |
| Unit Price without VAT: | £4.03000 |
|---|---|
| Unit Price with VAT: | £4.83600 |


