
TPS53830RWZT | |
|---|---|
DigiKey Part Number | 296-TPS53830RWZTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS53830RWZT |
Description | IC POWER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Converter, DDR Voltage Regulator IC 3 Output 35-VQFN-HR (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Converter, DDR | |
Voltage - Input | 4.5V ~ 15V | |
Number of Outputs | 3 | |
Voltage - Output | 1.1V, 1.1V, 1.8V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 35-PowerVFQFN | |
Supplier Device Package | 35-VQFN-HR (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £5.91324 | £1,478.31 |
| 500 | £5.75798 | £2,878.99 |
| 750 | £5.68028 | £4,260.21 |
| 1,250 | £5.59412 | £6,992.65 |
| Unit Price without VAT: | £5.91324 |
|---|---|
| Unit Price with VAT: | £7.09589 |

