
TPS53667EVM-769 | |
|---|---|
DigiKey Part Number | 296-47063-ND |
Manufacturer | |
Manufacturer Product Number | TPS53667EVM-769 |
Description | EVAL BOARD FOR TPS53667 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS53667 D-CAP+™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 180A |
Manufacturer Texas Instruments | Voltage - Input 8V ~ 14V |
Series | Regulator Topology Buck |
Packaging Box | Frequency - Switching 500kHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part TPS53667 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 1V |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £184.32000 | £184.32 |
| Unit Price without VAT: | £184.32000 |
|---|---|
| Unit Price with VAT: | £221.18400 |

