
TPS53640ARSBR | |
|---|---|
DigiKey Part Number | TPS53640ARSBR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS53640ARSBR |
Description | IC REG CTRLR INTEL 1OUT 40WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-CAP+™ Controller, Intel VR12, VR12.5 Voltage Regulator IC 1 Output 40-WQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Controller, Intel VR12, VR12.5 | |
Voltage - Input | 4.5V ~ 20V | |
Number of Outputs | 1 | |
Voltage - Output | 0.5V ~ 2.5V | |
Operating Temperature | -10°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £3.00619 | £9,018.57 |
| Unit Price without VAT: | £3.00619 |
|---|---|
| Unit Price with VAT: | £3.60743 |

