
TPS53627RSMR | |
|---|---|
DigiKey Part Number | TPS53627RSMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS53627RSMR |
Description | IC REG CTRLR INTEL 1OUT 32VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-CAP+™ Controller, Intel VR13 Voltage Regulator IC 1 Output 32-VQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Controller, Intel VR13 | |
Voltage - Input | 4.5V ~ 28V | |
Number of Outputs | 1 | |
Voltage - Output | 0.5V ~ 2.3V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £2.40713 | £7,221.39 |
| Unit Price without VAT: | £2.40713 |
|---|---|
| Unit Price with VAT: | £2.88856 |

