
TPS51716RUKT | |
|---|---|
DigiKey Part Number | 296-35524-2-ND - Tape & Reel (TR) 296-35524-1-ND - Cut Tape (CT) 296-35524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51716RUKT |
Description | IC REG CTRLR DDR 3OUT 20WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-CAP2™ Controller, DDR Voltage Regulator IC 3 Output 20-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51716RUKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, DDR | |
Voltage - Input | 3V ~ 28V | |
Number of Outputs | 3 | |
Voltage - Output | 0.7V ~ 1.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.24000 | £1.24 |
| 10 | £0.90900 | £9.09 |
| 25 | £0.82560 | £20.64 |
| 100 | £0.73450 | £73.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £0.69104 | £172.76 |
| 500 | £0.66480 | £332.40 |
| 750 | £0.65167 | £488.75 |
| 1,250 | £0.63712 | £796.40 |
| 1,750 | £0.62862 | £1,100.09 |
| 2,500 | £0.62044 | £1,551.10 |
| 6,250 | £0.60282 | £3,767.62 |
| 12,500 | £0.59221 | £7,402.62 |
| Unit Price without VAT: | £1.24000 |
|---|---|
| Unit Price with VAT: | £1.48800 |

