
TPS40055PWPR | |
|---|---|
DigiKey Part Number | 296-25754-2-ND - Tape & Reel (TR) 296-25754-1-ND - Cut Tape (CT) 296-25754-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS40055PWPR |
Description | IC REG CTRLR BUCK 16HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS40055PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 40V | |
Frequency - Switching | Up to 1MHz | |
Duty Cycle (Max) | 94% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.66000 | £3.66 |
| 10 | £2.79200 | £27.92 |
| 25 | £2.57320 | £64.33 |
| 100 | £2.33260 | £233.26 |
| 250 | £2.21792 | £554.48 |
| 500 | £2.14880 | £1,074.40 |
| 1,000 | £2.09193 | £2,091.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £2.04512 | £4,090.24 |
| Unit Price without VAT: | £3.66000 |
|---|---|
| Unit Price with VAT: | £4.39200 |











