
TPS38B5858FFDSKRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS38B5858FFDSKRQ1TR-ND - Tape & Reel (TR) 296-TPS38B5858FFDSKRQ1CT-ND - Cut Tape (CT) 296-TPS38B5858FFDSKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS38B5858FFDSKRQ1 |
Description | AUTOMOTIVE 65-V DUAL-CHANNEL SUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 2 Channel 10-WSON (2.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 5.8V, 5.8V | |
Output | Open Drain, Push-Pull | |
Reset | Active Low | |
Reset Timeout | 100µs Maximum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (2.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.57000 | £2.57 |
| 10 | £1.93200 | £19.32 |
| 25 | £1.77200 | £44.30 |
| 100 | £1.59620 | £159.62 |
| 250 | £1.51244 | £378.11 |
| 500 | £1.46194 | £730.97 |
| 1,000 | £1.42039 | £1,420.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £1.32918 | £3,987.54 |
| Unit Price without VAT: | £2.57000 |
|---|---|
| Unit Price with VAT: | £3.08400 |

