
TPS389015QDSERQ1 | |
|---|---|
DigiKey Part Number | 296-51970-2-ND - Tape & Reel (TR) 296-51970-1-ND - Cut Tape (CT) 296-51970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS389015QDSERQ1 |
Description | IC SUPERVISOR 1 CHANNEL 6WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS389015QDSERQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.46000 | £1.46 |
| 10 | £1.07600 | £10.76 |
| 25 | £0.98000 | £24.50 |
| 100 | £0.87430 | £87.43 |
| 250 | £0.82392 | £205.98 |
| 500 | £0.79356 | £396.78 |
| 1,000 | £0.76856 | £768.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.73769 | £2,213.07 |
| 6,000 | £0.72258 | £4,335.48 |
| 9,000 | £0.71501 | £6,435.09 |
| Unit Price without VAT: | £1.46000 |
|---|---|
| Unit Price with VAT: | £1.75200 |

