
TPS3851H50EQDRBRQ1 | |
|---|---|
DigiKey Part Number | 296-46982-2-ND - Tape & Reel (TR) 296-46982-1-ND - Cut Tape (CT) 296-46982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3851H50EQDRBRQ1 |
Description | IC SUPERVISOR 1 CHANNEL 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3851H50EQDRBRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 170ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.71000 | £1.71 |
| 10 | £1.26800 | £12.68 |
| 25 | £1.15640 | £28.91 |
| 100 | £1.03490 | £103.49 |
| 250 | £0.97688 | £244.22 |
| 500 | £0.94188 | £470.94 |
| 1,000 | £0.91308 | £913.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.87751 | £2,632.53 |
| 6,000 | £0.86010 | £5,160.60 |
| Unit Price without VAT: | £1.71000 |
|---|---|
| Unit Price with VAT: | £2.05200 |

