
TPS3851G50EDRBR | |
|---|---|
DigiKey Part Number | 296-51955-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS3851G50EDRBR |
Description | IC SUPERVISOR 1 CHANNEL 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3851G50EDRBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 170ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.50815 | £1,524.45 |
| 6,000 | £0.49702 | £2,982.12 |
| 9,000 | £0.49144 | £4,422.96 |
| 15,000 | £0.48526 | £7,278.90 |
| Unit Price without VAT: | £0.50815 |
|---|---|
| Unit Price with VAT: | £0.60978 |

