Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPS3838J25DBVTG4 | |
|---|---|
DigiKey Part Number | TPS3838J25DBVTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS3838J25DBVTG4 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3838J25DBVTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.25V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 10ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £1.46584 | £366.46 |
| 500 | £1.41680 | £708.40 |
| 750 | £1.39225 | £1,044.19 |
| 1,250 | £1.36504 | £1,706.30 |
| 1,750 | £1.34914 | £2,360.99 |
| 2,500 | £1.33385 | £3,334.62 |
| Unit Price without VAT: | £1.46584 |
|---|---|
| Unit Price with VAT: | £1.75901 |


