
TPS3808G15QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-40746-2-ND - Tape & Reel (TR) 296-40746-1-ND - Cut Tape (CT) 296-40746-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3808G15QDBVRQ1 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3808G15QDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.4V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 180ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.32000 | £1.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.78904 | £2,367.12 |
| 6,000 | £0.77308 | £4,638.48 |
| 9,000 | £0.76509 | £6,885.81 |
| Unit Price without VAT: | £1.32000 |
|---|---|
| Unit Price with VAT: | £1.58400 |


