
TPS3802K33DCKR | |
|---|---|
DigiKey Part Number | 296-12386-2-ND - Tape & Reel (TR) 296-12386-1-ND - Cut Tape (CT) 296-12386-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3802K33DCKR |
Description | IC SUPERVISOR 1 CHANNEL SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3802K33DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 240ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.97000 | £0.97 |
| 10 | £0.70300 | £7.03 |
| 25 | £0.63680 | £15.92 |
| 100 | £0.56340 | £56.34 |
| 250 | £0.52852 | £132.13 |
| 500 | £0.50748 | £253.74 |
| 1,000 | £0.49884 | £498.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.46878 | £1,406.34 |
| 6,000 | £0.45832 | £2,749.92 |
| 9,000 | £0.45308 | £4,077.72 |
| 15,000 | £0.44727 | £6,709.05 |
| Unit Price without VAT: | £0.97000 |
|---|---|
| Unit Price with VAT: | £1.16400 |









