Supervisor Push-Pull, Totem Pole 1 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3610T50PWR

DigiKey Part Number
TPS3610T50PWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS3610T50PWR
Description
IC SUPERVISOR 1 CHANNEL 14TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS3610T50PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Battery Backup Circuit
Number of Voltages Monitored
1
Voltage - Threshold
2.4V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
60ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 22,234 View Now
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£3.09708£6,194.16
Manufacturers Standard Package
Unit Price without VAT:£3.09708
Unit Price with VAT:£3.71650

Other Suppliers on DigiKey

22,234In Stock
Ships from Rochester Electronics, LLC