
TPS35CA43DACDDFRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS35CA43DACDDFRQ1TR-ND - Tape & Reel (TR) 296-TPS35CA43DACDDFRQ1CT-ND - Cut Tape (CT) 296-TPS35CA43DACDDFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS35CA43DACDDFRQ1 |
Description | AUTOMOTIVE NANO-QUIESCENT-CURREN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.54000 | £2.54 |
| 10 | £1.91100 | £19.11 |
| 25 | £1.75280 | £43.82 |
| 100 | £1.57840 | £157.84 |
| 250 | £1.49532 | £373.83 |
| 500 | £1.44522 | £722.61 |
| 1,000 | £1.40398 | £1,403.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £1.31364 | £3,940.92 |
| Unit Price without VAT: | £2.54000 |
|---|---|
| Unit Price with VAT: | £3.04800 |


