
TPS26620-23EVM | |
|---|---|
DigiKey Part Number | 296-50689-ND |
Manufacturer | |
Manufacturer Product Number | TPS26620-23EVM |
Description | EVAL BOARD FOR TPS2662X |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS2662x - Electronic Fuses (eFuse) Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Circuit Protection | |
Function | Electronic Fuses (eFuse) | |
Embedded | - | |
Utilized IC / Part | TPS2662x | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £88.85000 | £88.85 |
| Unit Price without VAT: | £88.85000 |
|---|---|
| Unit Price with VAT: | £106.62000 |

