



TPS26601RHFR | |
|---|---|
DigiKey Part Number | 296-TPS26601RHFRTR-ND - Tape & Reel (TR) 296-TPS26601RHFRCT-ND - Cut Tape (CT) 296-TPS26601RHFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS26601RHFR |
Description | IC ELECTRONIC FUSE 5% 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 2.35A 24-VQFN (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS26601RHFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±5% | |
Voltage - Input | 4.2V ~ 55V | |
Current - Output | 2.35A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.63000 | £2.63 |
| 10 | £1.97500 | £19.75 |
| 25 | £1.81280 | £45.32 |
| 100 | £1.63420 | £163.42 |
| 250 | £1.54908 | £387.27 |
| 500 | £1.49774 | £748.87 |
| 1,000 | £1.45550 | £1,455.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £1.40332 | £4,209.96 |
| Unit Price without VAT: | £2.63000 |
|---|---|
| Unit Price with VAT: | £3.15600 |







