USB Protection PMIC 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS25831QWRHBTQ1

DigiKey Part Number
296-TPS25831QWRHBTQ1TR-ND - Tape & Reel (TR)
296-TPS25831QWRHBTQ1CT-ND - Cut Tape (CT)
296-TPS25831QWRHBTQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS25831QWRHBTQ1
Description
IC POWER MANAGEMENT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
USB Protection PMIC 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TPS25831QWRHBTQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB Protection
Current - Supply
700µA
Voltage - Supply
4.5V ~ 36V
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£5.37000£5.37
10£4.14000£41.40
25£3.83160£95.79
100£3.49340£349.34
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250£3.33200£833.00
500£3.23472£1,617.36
750£3.18603£2,389.52
1,250£3.13208£3,915.10
1,750£3.10054£5,425.94
Manufacturers Standard Package
Unit Price without VAT:£5.37000
Unit Price with VAT:£6.44400