
TPS2552DRV1EVM-364 | |
|---|---|
DigiKey Part Number | 296-45910-ND |
Manufacturer | |
Manufacturer Product Number | TPS2552DRV1EVM-364 |
Description | EVAL BOARD FOR TPS2552-1 |
Customer Reference | |
Detailed Description | TPS2552-1 - Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Embedded | No | |
Utilized IC / Part | TPS2552-1 | |
Primary Attributes | 2.5V ~ 6.5V Input Voltage | |
Secondary Attributes | Overvoltage, Short-Circuit, Thermal and Undervoltage Protection | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £43.98000 | £43.98 |
| Unit Price without VAT: | £43.98000 |
|---|---|
| Unit Price with VAT: | £52.77600 |

