
TPS2371DR | |
|---|---|
DigiKey Part Number | TPS2371DR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS2371DR |
Description | IC INTERFACE SPECIALIZED 8SOIC |
Customer Reference | |
Detailed Description | Power Interface Switch for Power Over Ethernet (PoE) Devices Interface 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2371DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Applications | Power Interface Switch for Power Over Ethernet (PoE) Devices | |
Interface | IEEE 802.3af | |
Voltage - Supply | - | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £2.47536 | £6,188.40 |
| Unit Price without VAT: | £2.47536 |
|---|---|
| Unit Price with VAT: | £2.97043 |

