SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2051CDBVR

DigiKey Part Number
296-29537-2-ND - Tape & Reel (TR)
296-29537-1-ND - Cut Tape (CT)
296-29537-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2051CDBVR
Description
IC PWR SWITCH N-CHAN 1:1 SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 500mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS2051CDBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
4.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
97mOhm
Input Type
Non-Inverting
Features
Output Discharge
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 469
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.47000£0.47
10£0.33300£3.33
25£0.29880£7.47
100£0.26070£26.07
250£0.24252£60.63
500£0.23158£115.79
1,000£0.22257£222.57
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.21144£634.32
6,000£0.20599£1,235.94
9,000£0.20326£1,829.34
15,000£0.20024£3,003.60
21,000£0.19847£4,167.87
30,000£0.19677£5,903.10
Manufacturers Standard Package
Unit Price without VAT:£0.47000
Unit Price with VAT:£0.56400