
TPL9202PWPR | |
|---|---|
DigiKey Part Number | 296-36994-2-ND - Tape & Reel (TR) 296-36994-1-ND - Cut Tape (CT) 296-36994-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL9202PWPR |
Description | IC RELAY DRIVER 8CHAN 20HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Relay/Load Driver IC Logic Input Logic Output 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPL9202PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Relay/Load Driver | |
Input Type | Logic | |
Output Type | Logic | |
Current - Supply | 5 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.24000 | £1.24 |
| 10 | £0.90900 | £9.09 |
| 25 | £0.82560 | £20.64 |
| 100 | £0.73450 | £73.45 |
| 250 | £0.69104 | £172.76 |
| 500 | £0.66480 | £332.40 |
| 1,000 | £0.64322 | £643.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.62546 | £1,250.92 |
| 4,000 | £0.61084 | £2,443.36 |
| 6,000 | £0.60351 | £3,621.06 |
| 10,000 | £0.59540 | £5,954.00 |
| Unit Price without VAT: | £1.24000 |
|---|---|
| Unit Price with VAT: | £1.48800 |

