Amplifier IC 4-Channel (Quad) Class D 56-HSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA6404QDKQRQ1

DigiKey Part Number
296-51852-2-ND - Tape & Reel (TR)
296-51852-1-ND - Cut Tape (CT)
296-51852-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA6404QDKQRQ1
Description
IC AMP CLASS D QUAD 85W 56HSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 4-Channel (Quad) Class D 56-HSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
4-Channel (Quad)
Max Output Power x Channels @ Load
85W x 4 @ 1Ohm
Voltage - Supply
4.5V ~ 18V
Features
I2C, Mute, Standby, Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Supplier Device Package
56-HSSOP
Package / Case
56-PowerBSSOP (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£7.36000£7.36
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£3.54477£3,544.77
2,000£3.47270£6,945.40
Manufacturers Standard Package
Unit Price without VAT:£7.36000
Unit Price with VAT:£8.83200