MFR Recommended

TPA6204A1DRBG4 | |
|---|---|
DigiKey Part Number | TPA6204A1DRBG4-ND |
Manufacturer | |
Manufacturer Product Number | TPA6204A1DRBG4 |
Description | IC AMP CLASS AB MONO 1.7W 8SON |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPA6204A1DRBG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.7W x 1 @ 8Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Differential Inputs, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-SON (3x3) | |
Package / Case | 8-VDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 605 | £0.52349 | £316.71 |
| Unit Price without VAT: | £0.52349 |
|---|---|
| Unit Price with VAT: | £0.62819 |




