
TPA2031D1YZFT | |
|---|---|
DigiKey Part Number | 296-32454-2-ND - Tape & Reel (TR) 296-32454-1-ND - Cut Tape (CT) 296-32454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA2031D1YZFT |
Description | IC AMP CLASS D MONO 2.5W 9DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPA2031D1YZFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 2.5W x 1 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Differential Inputs, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 9-DSBGA | |
Package / Case | 9-UFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.19000 | £1.19 |
| 10 | £0.86800 | £8.68 |
| 25 | £0.78760 | £19.69 |
| 100 | £0.69980 | £69.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £0.65788 | £164.47 |
| 500 | £0.63260 | £316.30 |
| 750 | £0.61993 | £464.95 |
| 1,250 | £0.60590 | £757.38 |
| 1,750 | £0.59769 | £1,045.96 |
| 2,500 | £0.58980 | £1,474.50 |
| Unit Price without VAT: | £1.19000 |
|---|---|
| Unit Price with VAT: | £1.42800 |


