
TPA2008D2EVM | |
|---|---|
DigiKey Part Number | 296-18922-ND |
Manufacturer | |
Manufacturer Product Number | TPA2008D2EVM |
Description | EVAL BOARD FOR TPA2008D2 |
Customer Reference | |
Detailed Description | TPA2008D2 - 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 3W x 2 @ 3Ohm | |
Voltage - Supply | 4.5V ~ 5.5V | |
Utilized IC / Part | TPA2008D2 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |



