
TNETV2507ANPGE | |
|---|---|
DigiKey Part Number | TNETV2507ANPGE-ND |
Manufacturer | |
Manufacturer Product Number | TNETV2507ANPGE |
Description | IC DSP FIXED-POINT 16BIT 144LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 200MHz 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | TNETV2507ANPGE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed Point | |
Interface | Host Interface, I2C, McBSP | |
Clock Rate | 200MHz | |
Non-Volatile Memory | ROM (64kB) | |
On-Chip RAM | 128kB | |
Voltage - I/O | 3.00V, 3.30V | |
Voltage - Core | 1.60V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 144-LQFP | |
Supplier Device Package | 144-LQFP (20x20) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | £12.21417 | £732.85 |
| Unit Price without VAT: | £12.21417 |
|---|---|
| Unit Price with VAT: | £14.65700 |

