
TMS370C256AFNT | |
|---|---|
DigiKey Part Number | TMS370C256AFNT-ND |
Manufacturer | |
Manufacturer Product Number | TMS370C256AFNT |
Description | IC MCU 8BIT ROMLESS 68PLCC |
Customer Reference | |
Detailed Description | TMS370 TMS370 Microcontroller IC 8-Bit 5MHz ROMless 68-PLCC (24.23x24.23) |
Datasheet | Datasheet |
EDA/CAD Models | TMS370C256AFNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | TMS370 | |
Core Size | 8-Bit | |
Speed | 5MHz | |
Connectivity | SCI, SPI | |
Peripherals | PWM, WDT | |
Number of I/O | 46 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | 512 x 8 | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | A/D 8x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 68-PLCC (24.23x24.23) | |
Package / Case | 68-LCC (J-Lead) | |
Base Product Number |

