
TMS320SP109AZAY | |
|---|---|
DigiKey Part Number | 296-TMS320SP109AZAY-ND |
Manufacturer | |
Manufacturer Product Number | TMS320SP109AZAY |
Description | IC DSP FIXED POINT BGA |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 179-NFBGA (12x12) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Fixed Point | |
Interface | - | |
Clock Rate | - | |
Non-Volatile Memory | - | |
On-Chip RAM | - | |
Voltage - I/O | - | |
Voltage - Core | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 179-LFBGA | |
Supplier Device Package | 179-NFBGA (12x12) | |
Base Product Number |

