C28x C2000™ C28x Delfino™, Functional Safety (FuSa) Microcontroller IC 32-Bit Dual-Core 200MHz 512KB (256K x 16) FLASH 176-HLQFP (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C28x C2000™ C28x Delfino™, Functional Safety (FuSa) Microcontroller IC 32-Bit Dual-Core 200MHz 512KB (256K x 16) FLASH 176-HLQFP (24x24)
176-LQFP (exposed pad)

TMS320F28374DPTPS

DigiKey Part Number
TMS320F28374DPTPS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TMS320F28374DPTPS
Description
IC MCU 32BIT 512KB FLSH 176HLQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
C28x C2000™ C28x Delfino™, Functional Safety (FuSa) Microcontroller IC 32-Bit Dual-Core 200MHz 512KB (256K x 16) FLASH 176-HLQFP (24x24)
Datasheet
 Datasheet
EDA/CAD Models
TMS320F28374DPTPS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
C28x
Core Size
32-Bit Dual-Core
Speed
200MHz
Connectivity
CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, uPP, UART/USART, USB
Peripherals
DMA, POR, PWM, WDT
Number of I/O
97
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
86K x 16
Voltage - Supply (Vcc/Vdd)
1.14V ~ 3.47V
Data Converters
A/D 20x12b; D/A 3x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
176-HLQFP (24x24)
Package / Case
176-LQFP Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
80£12.36038£988.83
Unit Price without VAT:£12.36038
Unit Price with VAT:£14.83246