
TMS320C6472ECTZ7 | |
|---|---|
DigiKey Part Number | TMS320C6472ECTZ7-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C6472ECTZ7 |
Description | IC DSP FIXED-POINT 737FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 700MHz 737-FCBGA (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C6472ECTZ7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed Point | |
Interface | Ethernet MAC, Host Interface, I2C, Telecom, UTPOIA | |
Clock Rate | 700MHz | |
Non-Volatile Memory | ROM (768kB) | |
On-Chip RAM | 1.44MB | |
Voltage - I/O | 1.8V, 3.3V | |
Voltage - Core | 1.10V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 737-BFBGA, FCBGA | |
Supplier Device Package | 737-FCBGA (24x24) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | £220.14591 | £9,686.42 |
| Unit Price without VAT: | £220.14591 |
|---|---|
| Unit Price with VAT: | £264.17509 |

