
TMS320C31PQA50 | |
|---|---|
DigiKey Part Number | TMS320C31PQA50-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C31PQA50 |
Description | IC TMS320C31 DSP 50MHZ 132-QFP |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 50MHz 132-BQFP (24.13x24.13) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C31PQA50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Floating Point | |
Interface | Serial Port | |
Clock Rate | 50MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 8.25kB | |
Voltage - I/O | 5.00V | |
Voltage - Core | 5.00V | |
Operating Temperature | -40°C ~ 125°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 132-BQFP Bumpered | |
Supplier Device Package | 132-BQFP (24.13x24.13) | |
Base Product Number |

