



TMP6131QDYARQ1 | |
|---|---|
DigiKey Part Number | 296-TMP6131QDYARQ1TR-ND - Tape & Reel (TR) 296-TMP6131QDYARQ1CT-ND - Cut Tape (CT) 296-TMP6131QDYARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP6131QDYARQ1 |
Description | SENSOR PTC 10KOHM 1% SOT5X3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 10 kOhms SC-79, SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | TMP6131QDYARQ1 Models |
Category | Mounting Type Surface Mount |
Manufacturer Texas Instruments | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Package / Case SC-79, SOD-523 |
Resistance @ 25°C 10 kOhms | Supplier Device Package SOT-5X3 |
Resistance Tolerance ±1% | Base Product Number |
Operating Temperature -40°C ~ 125°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 5 | £0.16800 | £0.84 |
| 10 | £0.15900 | £1.59 |
| 25 | £0.14720 | £3.68 |
| 50 | £0.13920 | £6.96 |
| 100 | £0.13200 | £13.20 |
| 500 | £0.11764 | £58.82 |
| 1,000 | £0.11233 | £112.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.10482 | £314.46 |
| 6,000 | £0.10060 | £603.60 |
| 9,000 | £0.09829 | £884.61 |
| 15,000 | £0.09555 | £1,433.25 |
| 21,000 | £0.09384 | £1,970.64 |
| 30,000 | £0.09210 | £2,763.00 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |









