Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 12 b 8-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP451JQDQFRQ1

DigiKey Part Number
296-TMP451JQDQFRQ1TR-ND - Tape & Reel (TR)
296-TMP451JQDQFRQ1CT-ND - Cut Tape (CT)
296-TMP451JQDQFRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP451JQDQFRQ1
Description
IC TEMP SENSOR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 12 b 8-WSON (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-64°C ~ 191°C
Output Type
SMBus
Voltage - Supply
1.7V ~ 3.6V
Resolution
12 b
Features
One-Shot, Output Switch, Programmable Limit, Shutdown Mode
Accuracy - Highest (Lowest)
±1°C (±2°C)
Test Condition
0°C ~ 70°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
8-WFDFN
Supplier Device Package
8-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 755
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.39000£1.39
5£1.23400£6.17
10£1.17600£11.76
25£1.10560£27.64
50£1.05820£52.91
100£1.01450£101.45
500£0.92666£463.33
1,000£0.89399£893.99
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.84769£2,543.07
6,000£0.82158£4,929.48
9,000£0.80732£7,265.88
Manufacturers Standard Package
Unit Price without VAT:£1.39000
Unit Price with VAT:£1.66800